CP68475H-2

DigiKey Part Number
102-4694-ND
Manufacturer
Manufacturer Product Number
CP68475H-2
Description
PELTIER, 40 X 40 X 7.5 MM, 6.8 A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Peltier Module 40.0W @ 27°C 6.8 A 100°C
Datasheet
 Datasheet
EDA/CAD Models
CP68475H-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
Packaging
Box
Part Status
Active
Size / Dimension
Square - 40.00mm L x 40.00mm W
Qmax @ Th
40.0W @ 27°C
Delta Tmax @ Th
85°C @ 27°C
Height
7.50mm
Number of Stages
2
Current - Max
6.8 A
Voltage - Max
16 V
Resistance
2.12 Ohms
Operating Temperature
100°C
Features
Lead Wires, Sealed - Silicone RTV
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥395.40000¥395.40
5¥370.43600¥1,852.18
10¥361.33900¥3,613.39
30¥349.97367¥10,499.21
60¥340.88367¥20,453.02
120¥331.79358¥39,815.23
Manufacturers Standard Package