CP35147 | |
---|---|
DigiKey Part Number | 102-4420-ND |
Manufacturer | |
Manufacturer Product Number | CP35147 |
Description | PELTIER, 15 X 15 X 4.7 MM, 3.5 A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 3.9W @ 27°C 3.5 A 80°C |
Datasheet | Datasheet |
EDA/CAD Models | CP35147 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 15.00mm L x 15.00mm W | |
Qmax @ Th | 3.9W @ 27°C | |
Delta Tmax @ Th | 68°C @ 27°C | |
Height | 4.70mm | |
Number of Stages | 1 | |
Current - Max | 3.5 A | |
Voltage - Max | 2.1 V | |
Resistance | 440 mOhms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.32000 | ¥123.32 |