Thermoelectric, Peltier Modules

Results: 7
Size / Dimension
Rectangular - 30.00mm L x 15.00mm WSquare - 15.00mm L x 15.00mm WSquare - 20.00mm L x 20.00mm WSquare - 30.00mm L x 30.00mm WSquare - 40.00mm L x 40.00mm W
Qmax @ Th
3.9W @ 27°C7.0W @ 27°C7.9W @ 27°C16.0W @ 27°C24.0W @ 27°C29.0W @ 27°C49.0W @ 27°C
Delta Tmax @ Th
68°C @ 27°C70°C @ 27°C
Height
4.70mm4.80mm
Voltage - Max
2.1 V3.8 V4.2 V8.6 V11.8 V15.4 V24.1 V
Resistance
440 mOhms720 mOhms810 mOhms1.74 Ohms2.52 Ohms2.97 Ohms5.17 Ohms
Operating Temperature
80°C-
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Size / Dimension
Qmax @ Th
Delta Tmax @ Th
Height
Number of Stages
Current - Max
Voltage - Max
Resistance
Operating Temperature
Features
CP35
CP354047
PELTIER, 40 X 40 X 4.7, 3.5 A, W
CUI Devices
102
In Stock
1 : ¥482.37000
Box
Box
Active
Square - 40.00mm L x 40.00mm W
49.0W @ 27°C
70°C @ 27°C
4.70mm
1
3.5 A
24.1 V
5.17 Ohms
-
Lead Wires, Sealed - Silicone RTV
CP35
CP353047
PELTIER, 30 X 30 X 4.7, 3.5 A, W
CUI Devices
51
In Stock
1 : ¥279.44000
Box
Box
Active
Square - 30.00mm L x 30.00mm W
24.0W @ 27°C
70°C @ 27°C
4.70mm
1
3.5 A
11.8 V
2.52 Ohms
-
Lead Wires, Sealed - Silicone RTV
CP35
CP35447
PELTIER, 40 X 40 X 4.8 MM, 3.5 A
CUI Devices
12
In Stock
1 : ¥316.32000
Box
Box
Active
Square - 40.00mm L x 40.00mm W
29.0W @ 27°C
68°C @ 27°C
4.80mm
1
3.5 A
15.4 V
2.97 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
CP35
CP35301547
PELTIER, 30 X 15 X 4.7 MM, 3.5 A
CUI Devices
26
In Stock
1 : ¥156.03000
Box
Box
Active
Rectangular - 30.00mm L x 15.00mm W
7.9W @ 27°C
68°C @ 27°C
4.70mm
1
3.5 A
4.2 V
810 mOhms
80°C
Lead Wires, Sealed - Silicone RTV
CP35
CP35247
PELTIER, 20 X 20 X 4.7 MM, 3.5 A
CUI Devices
0
In Stock
Check Lead Time
200 : ¥130.88065
Box
Box
Active
Square - 20.00mm L x 20.00mm W
7.0W @ 27°C
68°C @ 27°C
4.70mm
1
3.5 A
3.8 V
720 mOhms
80°C
Lead Wires, Sealed - Silicone RTV
CP35
CP35147
PELTIER, 15 X 15 X 4.7 MM, 3.5 A
CUI Devices
1
In Stock
1 : ¥123.32000
Box
Box
Active
Square - 15.00mm L x 15.00mm W
3.9W @ 27°C
68°C @ 27°C
4.70mm
1
3.5 A
2.1 V
440 mOhms
80°C
Lead Wires, Sealed - Silicone RTV
CP35
CP35347
PELTIER, 30 X 30 X 4.7 MM, 3.5 A
CUI Devices
0
In Stock
Check Lead Time
100 : ¥181.44630
Box
Box
Active
Square - 30.00mm L x 30.00mm W
16.0W @ 27°C
68°C @ 27°C
4.70mm
1
3.5 A
8.6 V
1.74 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
Showing
of 7

Thermoelectric, Peltier Modules


Thermoelectric or Peltier Modules are devices that are designed for thermal transfer using the Peltier effect. As current passes through the junction between two ceramic substrates, heat is produced on one side of the junction and absorbed on the other side. A heatsink is recommended for the hot side of the module. The characteristics are Qmax @ Th, Delta Tmax @ Th, current max, voltage max, resistance, and operating temperature.