CP354047

DigiKey Part Number
2223-CP354047-ND
Manufacturer
Manufacturer Product Number
CP354047
Description
PELTIER, 40 X 40 X 4.7, 3.5 A, W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Peltier Module 49.0W @ 27°C 3.5 A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
Packaging
Box
Part Status
Active
Size / Dimension
Square - 40.00mm L x 40.00mm W
Qmax @ Th
49.0W @ 27°C
Delta Tmax @ Th
70°C @ 27°C
Height
4.70mm
Number of Stages
1
Current - Max
3.5 A
Voltage - Max
24.1 V
Resistance
5.17 Ohms
Operating Temperature
-
Features
Lead Wires, Sealed - Silicone RTV
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥482.37000¥482.37
5¥454.49800¥2,272.49
10¥440.55200¥4,405.52
25¥426.61400¥10,665.35
50¥415.45960¥20,772.98
100¥404.30590¥40,430.59
Manufacturers Standard Package