ETH-071-10-13-E-H1 (S20) | |
---|---|
DigiKey Part Number | 2985-ETH-071-10-13-E-H1(S20)-ND |
Manufacturer | |
Manufacturer Product Number | ETH-071-10-13-E-H1 (S20) |
Description | TE HIGH TEMP,71 COUPLES,H1,EPOXY |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 18.0W @ 25°C 3.5 A 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | European Thermodynamics Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 20.00mm L x 20.00mm W | |
Qmax @ Th | 18.0W @ 25°C | |
Delta Tmax @ Th | 72°C @ 25°C | |
Height | 3.20mm | |
Number of Stages | 1 | |
Current - Max | 3.5 A | |
Voltage - Max | 8.9 V | |
Operating Temperature | 150°C | |
Features | Lead Wires | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.97000 | ¥125.97 |
10 | ¥111.82300 | ¥1,118.23 |
25 | ¥106.62440 | ¥2,665.61 |
50 | ¥102.84620 | ¥5,142.31 |
100 | ¥99.19830 | ¥9,919.83 |
250 | ¥94.56676 | ¥23,641.69 |
500 | ¥91.20142 | ¥45,600.71 |
1,000 | ¥87.95124 | ¥87,951.24 |