1335 | |
---|---|
DigiKey Part Number | 1528-2088-ND |
Manufacturer | |
Manufacturer Product Number | 1335 |
Description | THERMOELECT ASSY DIRECT-AIR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Direct to Air Thermoelectric Assembly |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Heat Transfer Type | Direct to Air | |
Current | 5 A | |
Voltage | 12 V | |
Fan Location | Warm Side | |
Power - Input | 60 W | |
Operating Temperature | - | |
Weight | 1.0 lb (453.6 g) | |
Dimensions - Overall | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥312.39000 | ¥312.39 |