DA-025-24-02-00-00 | |
---|---|
DigiKey Part Number | 926-1064-ND |
Manufacturer | |
Manufacturer Product Number | DA-025-24-02-00-00 |
Description | THERMOELECT ASSY DIRECT-AIR 25W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Direct to Air Thermoelectric Assembly 25 W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Heat Transfer Type | Direct to Air | |
Power - Cooling | 25 W | |
Current | 1.6 A | |
Voltage | 24 V | |
Fan Location | Warm Side | |
Power - Input | 39 W | |
Operating Temperature | -10°C ~ 49°C | |
Weight | 1.8 lbs (816.5 g) | |
Dimensions - Overall | 99mm L x 65mm W x 82mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,130.27000 | ¥2,130.27 |
5 | ¥2,002.72400 | ¥10,013.62 |
10 | ¥1,951.69400 | ¥19,516.94 |
25 | ¥1,887.91200 | ¥47,197.80 |