Set rate or free shipping may not apply dependent on quantity, weight and destination. A representative will contact you with details.

DA-025-24-02-00-00

DigiKey Part Number
926-1064-ND
Manufacturer
Manufacturer Product Number
DA-025-24-02-00-00
Description
THERMOELECT ASSY DIRECT-AIR 25W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Direct to Air Thermoelectric Assembly 25 W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Thermal Systems, Inc.
Series
Packaging
Box
Part Status
Active
Heat Transfer Type
Direct to Air
Power - Cooling
25 W
Current
1.6 A
Voltage
24 V
Fan Location
Warm Side
Power - Input
39 W
Operating Temperature
-10°C ~ 49°C
Weight
1.8 lbs (816.5 g)
Dimensions - Overall
99mm L x 65mm W x 82mm H
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,130.27000¥2,130.27
5¥2,002.72400¥10,013.62
10¥1,951.69400¥19,516.94
25¥1,887.91200¥47,197.80
Manufacturers Standard Package