DA-033-12-02-00-00 | |
---|---|
DigiKey Part Number | 926-1071-ND |
Manufacturer | |
Manufacturer Product Number | DA-033-12-02-00-00 |
Description | THERMOELECT ASSY DIRECT-AIR 32W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Direct to Air Thermoelectric Assembly 32 W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Heat Transfer Type | Direct to Air | |
Power - Cooling | 32 W | |
Current | 3.1 A | |
Voltage | 12 V | |
Fan Location | Warm Side | |
Power - Input | 37.2 W | |
Operating Temperature | -10°C ~ 45°C | |
Weight | 1.2 lbs (544.3 g) | |
Dimensions - Overall | 99mm L x 66mm W x 81.5mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,659.42000 | ¥2,659.42 |
5 | ¥2,500.21400 | ¥12,501.07 |
10 | ¥2,436.51000 | ¥24,365.10 |
25 | ¥2,356.88520 | ¥58,922.13 |