387000848 | |
---|---|
DigiKey Part Number | 1487-1028-ND |
Manufacturer | |
Manufacturer Product Number | 387000848 |
Description | THERMOELECT ASSY DIRECT-AIR 40W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Direct to Air Thermoelectric Assembly 40 W |
Datasheet | Datasheet |
EDA/CAD Models | 387000848 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Heat Transfer Type | Direct to Air | |
Power - Cooling | 40 W | |
Current | 2.9 A | |
Voltage | 12 V | |
Fan Location | Warm Side | |
Operating Temperature | -10°C ~ 50°C | |
Weight | 1.8 lbs (816.5 g) | |
Dimensions - Overall | 155mm L x 65mm W x 86mm H |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,855.87000 | ¥1,855.87 |
5 | ¥1,744.76200 | ¥8,723.81 |
10 | ¥1,700.30400 | ¥17,003.04 |
25 | ¥1,644.74280 | ¥41,118.57 |
50 | ¥1,600.28900 | ¥80,014.45 |