AA-100-24-22-00-00 | |
---|---|
DigiKey Part Number | 926-1060-ND |
Manufacturer | |
Manufacturer Product Number | AA-100-24-22-00-00 |
Description | THERMOELECT ASSY AIR-AIR 102W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Air to Air Thermoelectric Assembly 102 W |
Datasheet | Datasheet |
EDA/CAD Models | AA-100-24-22-00-00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Heat Transfer Type | Air to Air | |
Power - Cooling | 102 W | |
Current | 5.6 A | |
Voltage | 24 V | |
Fan Location | Cold Side / Warm Side | |
Power - Input | 134 W | |
Operating Temperature | -10°C ~ 50°C | |
Weight | 9.0 lbs (4.1 kg) | |
Dimensions - Overall | 300mm L x 152mm W x 160.9mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,474.37000 | ¥5,474.37 |
5 | ¥5,132.24800 | ¥25,661.24 |
10 | ¥4,995.39400 | ¥49,953.94 |