387004253 | |
---|---|
DigiKey Part Number | 1487-387004253-ND |
Manufacturer | |
Manufacturer Product Number | 387004253 |
Description | SLA-400-24-02-00-00 SUPERCOOL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Liquid to Air Thermoelectric Assembly 325.81 W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Heat Transfer Type | Liquid to Air | |
Power - Cooling | 325.81 W | |
Current | 13.3 A | |
Voltage | 24 V | |
Fan Location | Cold Side / Warm Side | |
Power - Input | 319 W | |
Operating Temperature | -20°C ~ 60°C | |
Weight | - | |
Dimensions - Overall | 329.3mm L x 157.2mm W x 173.6mm H |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,689.58000 | ¥9,689.58 |
5 | ¥9,123.33400 | ¥45,616.67 |
10 | ¥7,864.94200 | ¥78,649.42 |