387000639 | |
---|---|
DigiKey Part Number | 926-1853-ND |
Manufacturer | |
Manufacturer Product Number | 387000639 |
Description | THERMOELECT ASSY LIQUID-AIR 202W |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Liquid to Air Thermoelectric Assembly 202 W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Heat Transfer Type | Liquid to Air | |
Power - Cooling | 202 W | |
Current | 6.9 A | |
Voltage | 24 V | |
Fan Location | Cold Side / Warm Side | |
Power - Input | 100 W | |
Operating Temperature | -20°C ~ 70°C | |
Weight | - | |
Dimensions - Overall | 300mm L x 180mm W x 108mm H |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,068.35000 | ¥7,068.35 |
10 | ¥6,449.86600 | ¥64,498.66 |