LA-045-12-02-00-00 | |
---|---|
DigiKey Part Number | 926-1085-ND |
Manufacturer | |
Manufacturer Product Number | LA-045-12-02-00-00 |
Description | THERMOELECT ASSY LIQUID-AIR 43W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Liquid to Air Thermoelectric Assembly 43 W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Heat Transfer Type | Liquid to Air | |
Power - Cooling | 43 W | |
Current | 4.1 A | |
Voltage | 12 V | |
Fan Location | Warm Side | |
Power - Input | 49 W | |
Operating Temperature | -10°C ~ 52°C | |
Weight | 2.6 lbs (1.2 kg) | |
Dimensions - Overall | 160mm L x 122mm W x 91mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,961.72000 | ¥2,961.72 |
5 | ¥2,784.38000 | ¥13,921.90 |
10 | ¥2,713.44600 | ¥27,134.46 |
25 | ¥2,624.77400 | ¥65,619.35 |