387003326 | |
---|---|
DigiKey Part Number | CR705-ND |
Manufacturer | |
Manufacturer Product Number | 387003326 |
Description | THERMOELECT ASSY |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Liquid to Air Thermoelectric Assembly 140 W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Heat Transfer Type | Liquid to Air | |
Power - Cooling | 140 W | |
Current | 6.4 A | |
Voltage | 30 V | |
Fan Location | Cold Side / Warm Side | |
Operating Temperature | -20°C ~ 60°C | |
Weight | 14 lbs (6.4 kg) | |
Dimensions - Overall | 230mm L x 150mm W x 109mm H |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,578.40000 | ¥4,578.40 |