387003324 | |
---|---|
DigiKey Part Number | CR703-ND |
Manufacturer | |
Manufacturer Product Number | 387003324 |
Description | THERMOELECT ASSY AIR-AIR 113W |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Air to Air Thermoelectric Assembly 113 W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Heat Transfer Type | Air to Air | |
Power - Cooling | 113 W | |
Current | 4.9 A | |
Voltage | 24 V | |
Fan Location | Cold Side / Warm Side | |
Operating Temperature | -20°C ~ 70°C | |
Weight | 6.0 lbs (2.7 kg) | |
Dimensions - Overall | 230mm L x 150mm W x 139mm H |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,861.49000 | ¥5,861.49 |
10 | ¥5,348.63700 | ¥53,486.37 |