387000899 | |
---|---|
DigiKey Part Number | 1487-1026-ND |
Manufacturer | |
Manufacturer Product Number | 387000899 |
Description | THERMOELECT ASSY AIR-AIR 85W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Air to Air Thermoelectric Assembly 85 W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Heat Transfer Type | Air to Air | |
Power - Cooling | 85 W | |
Current | 4.2 A | |
Voltage | 24 V | |
Fan Location | Cold Side / Warm Side | |
Operating Temperature | -10°C ~ 50°C | |
Weight | 5.5 lbs (2.5 kg) | |
Dimensions - Overall | 248mm L x 82.5mm W x 153.5mm H |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,659.95000 | ¥3,659.95 |
5 | ¥3,431.23000 | ¥17,156.15 |
10 | ¥3,339.74200 | ¥33,397.42 |
25 | ¥2,859.36600 | ¥71,484.15 |