387000873 | |
---|---|
DigiKey Part Number | 1487-1029-ND |
Manufacturer | |
Manufacturer Product Number | 387000873 |
Description | THERMOELECT ASSY DIRECT-AIR 65W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Direct to Air Thermoelectric Assembly 65 W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Heat Transfer Type | Direct to Air | |
Power - Cooling | 65 W | |
Current | 5.1 A | |
Voltage | 12 V | |
Fan Location | Warm Side | |
Operating Temperature | -10°C ~ 50°C | |
Weight | 2.6 lbs (1.2 kg) | |
Dimensions - Overall | 180mm L x 65mm W x 86mm H |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,761.23000 | ¥2,761.23 |
5 | ¥2,595.87200 | ¥12,979.36 |
10 | ¥2,529.74500 | ¥25,297.45 |
25 | ¥2,447.07280 | ¥61,176.82 |