387000913 | |
---|---|
DigiKey Part Number | 1487-1032-ND |
Manufacturer | |
Manufacturer Product Number | 387000913 |
Description | THERMOELECT ASSY DIRECT-AIR 106W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Direct to Air Thermoelectric Assembly 106 W |
Datasheet | Datasheet |
EDA/CAD Models | 387000913 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Heat Transfer Type | Direct to Air | |
Power - Cooling | 106 W | |
Current | 4.1 A | |
Voltage | 24 V | |
Fan Location | Warm Side | |
Operating Temperature | -10°C ~ 50°C | |
Weight | 3.8 lbs (1.7 kg) | |
Dimensions - Overall | 248mm L x 83mm W x 98mm H |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,032.42000 | ¥3,032.42 |
5 | ¥2,842.88800 | ¥14,214.44 |
10 | ¥2,767.07800 | ¥27,670.78 |
25 | ¥2,369.07640 | ¥59,226.91 |