AA-150-24-44-00-XX | |
---|---|
DigiKey Part Number | 926-1045-ND |
Manufacturer | |
Manufacturer Product Number | AA-150-24-44-00-XX |
Description | THERMOELECT ASSY AIR-AIR 143W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Air to Air Thermoelectric Assembly 143 W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Heat Transfer Type | Air to Air | |
Power - Cooling | 143 W | |
Current | 7.9 A | |
Voltage | 24 V | |
Fan Location | Cold Side / Warm Side | |
Operating Temperature | -40°C ~ 55°C | |
Weight | 12 lbs (5.4 kg) | |
Dimensions - Overall | 300mm L x 180mm W x 167mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,407.09000 | ¥6,407.09 |