HET400PA | |
---|---|
DigiKey Part Number | 603-2017-ND |
Manufacturer | |
Manufacturer Product Number | HET400PA |
Description | THERMOELECT ASSY AIR-AIR 400W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Air to Air Thermoelectric Assembly 400 W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Heat Transfer Type | Air to Air | |
Power - Cooling | 400 W | |
Current | 13.5 A | |
Voltage | 48 V | |
Fan Location | Cold Side / Warm Side | |
Operating Temperature | -40°C ~ 55°C | |
Weight | 24 lbs (10.9 kg) | |
Dimensions - Overall | 450mm L x 228mm W x 210mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13,200.78000 | ¥13,200.78 |
5 | ¥11,000.60600 | ¥55,003.03 |