Set rate or free shipping may not apply dependent on quantity, weight and destination. A representative will contact you with details.

HET400PA

DigiKey Part Number
603-2017-ND
Manufacturer
Manufacturer Product Number
HET400PA
Description
THERMOELECT ASSY AIR-AIR 400W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Air to Air Thermoelectric Assembly 400 W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Box
Part Status
Active
Heat Transfer Type
Air to Air
Power - Cooling
400 W
Current
13.5 A
Voltage
48 V
Fan Location
Cold Side / Warm Side
Operating Temperature
-40°C ~ 55°C
Weight
24 lbs (10.9 kg)
Dimensions - Overall
450mm L x 228mm W x 210mm H
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13,200.78000¥13,200.78
5¥11,000.60600¥55,003.03
Manufacturers Standard Package