109S082 | |
---|---|
DigiKey Part Number | 1688-2081-ND |
Manufacturer | |
Manufacturer Product Number | 109S082 |
Description | FAN 120X25MM 200VAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 200VAC Square - 119mm L x 119mm H Ball 63.6 CFM (1.78m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 109S082 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 200VAC | |
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 25.00mm | |
Air Flow | 63.6 CFM (1.78m³/min) | |
Static Pressure | 0.106 in H2O (26.4 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 35.0dB(A) | |
Power (Watts) | 8.50W | |
RPM | 2350 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 140°F (-30 ~ 60°C) | |
Approval Agency | CE, CSA, PSE, TUV, UL | |
Weight | 0.816 lb (370.13 g) | |
Current Rating (Amps) | 0.070A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 25000 Hrs @ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥472.33000 | ¥472.33 |
10 | ¥427.34800 | ¥4,273.48 |
30 | ¥399.23700 | ¥11,977.11 |
60 | ¥393.61333 | ¥23,616.80 |
120 | ¥362.68667 | ¥43,522.40 |