DL-060-12-00-00-00 | |
---|---|
DigiKey Part Number | 926-1089-ND |
Manufacturer | |
Manufacturer Product Number | DL-060-12-00-00-00 |
Description | THERMOELECT ASSY DIRECT-LIQ 59W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Direct to Liquid Thermoelectric Assembly 59 W |
Datasheet | Datasheet |
EDA/CAD Models | DL-060-12-00-00-00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Heat Transfer Type | Direct to Liquid | |
Power - Cooling | 59 W | |
Current | 4.7 A | |
Voltage | 12 V | |
Fan Location | - | |
Power - Input | 50 W | |
Operating Temperature | -10°C ~ 63°C | |
Weight | 0.882 lb (400.07 g) | |
Dimensions - Overall | 100mm L x 60mm W x 39mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,540.22000 | ¥2,540.22 |
5 | ¥2,388.09600 | ¥11,940.48 |
10 | ¥2,327.25600 | ¥23,272.56 |
25 | ¥2,251.20080 | ¥56,280.02 |