LA-024-12-02-00-00 | |
---|---|
DigiKey Part Number | 926-1084-ND |
Manufacturer | |
Manufacturer Product Number | LA-024-12-02-00-00 |
Description | THERMOELECT ASSY LIQUID-AIR 24W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid to Air Thermoelectric Assembly 24 W |
Datasheet | Datasheet |
EDA/CAD Models | LA-024-12-02-00-00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Heat Transfer Type | Liquid to Air | |
Power - Cooling | 24 W | |
Current | 2.4 A | |
Voltage | 12 V | |
Fan Location | Warm Side | |
Power - Input | 29 W | |
Operating Temperature | -10°C ~ 48°C | |
Weight | 0.882 lb (400.07 g) | |
Dimensions - Overall | 80mm L x 60mm W x 81mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,240.18000 | ¥2,240.18 |
5 | ¥2,106.07200 | ¥10,530.36 |
10 | ¥2,052.41000 | ¥20,524.10 |
25 | ¥1,985.33320 | ¥49,633.33 |