CTA300-0001-01 | |
---|---|
DigiKey Part Number | 1681-1011-ND |
Manufacturer | |
Manufacturer Product Number | CTA300-0001-01 |
Description | THERMOELECT ASSY AIR-AIR 132W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Air to Air Thermoelectric Assembly 132 W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Heat Transfer Type | Air to Air | |
Power - Cooling | 132 W | |
Current | 7.5 A | |
Voltage | 24 V | |
Fan Location | Cold Side / Warm Side | |
Operating Temperature | -10°C ~ 60°C | |
Weight | 8.5 lbs (3.9 kg) | |
Dimensions - Overall | 300mm L x 150mm W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,708.01000 | ¥4,708.01 |
5 | ¥4,413.76800 | ¥22,068.84 |
10 | ¥4,296.06200 | ¥42,960.62 |