Set rate or free shipping may not apply dependent on quantity, weight and destination. A representative will contact you with details.

DA-020-12-02-00-00

DigiKey Part Number
926-1069-ND
Manufacturer
Manufacturer Product Number
DA-020-12-02-00-00
Description
THERMOELECT ASSY DIRECT-AIR 19W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Direct to Air Thermoelectric Assembly 19 W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Thermal Systems, Inc.
Series
Packaging
Box
Part Status
Active
Heat Transfer Type
Direct to Air
Power - Cooling
19 W
Current
2.7 A
Voltage
12 V
Fan Location
Warm Side
Power - Input
32 W
Operating Temperature
-10°C ~ 44°C
Weight
1.3 lbs (589.7 g)
Dimensions - Overall
97mm L x 65mm W x 82mm H
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,831.63000¥1,831.63
5¥1,721.97800¥8,609.89
10¥1,678.11200¥16,781.12
25¥1,623.27280¥40,581.82
50¥1,579.39860¥78,969.93
Manufacturers Standard Package