DA-020-12-02-00-00 | |
---|---|
DigiKey Part Number | 926-1069-ND |
Manufacturer | |
Manufacturer Product Number | DA-020-12-02-00-00 |
Description | THERMOELECT ASSY DIRECT-AIR 19W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Direct to Air Thermoelectric Assembly 19 W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Heat Transfer Type | Direct to Air | |
Power - Cooling | 19 W | |
Current | 2.7 A | |
Voltage | 12 V | |
Fan Location | Warm Side | |
Power - Input | 32 W | |
Operating Temperature | -10°C ~ 44°C | |
Weight | 1.3 lbs (589.7 g) | |
Dimensions - Overall | 97mm L x 65mm W x 82mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,831.63000 | ¥1,831.63 |
5 | ¥1,721.97800 | ¥8,609.89 |
10 | ¥1,678.11200 | ¥16,781.12 |
25 | ¥1,623.27280 | ¥40,581.82 |
50 | ¥1,579.39860 | ¥78,969.93 |