DA-034-12-02-00-00 | |
---|---|
DigiKey Part Number | 926-1072-ND |
Manufacturer | |
Manufacturer Product Number | DA-034-12-02-00-00 |
Description | THERMOELECT ASSY DIRECT-AIR 34W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Direct to Air Thermoelectric Assembly 34 W |
Datasheet | Datasheet |
EDA/CAD Models | DA-034-12-02-00-00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Heat Transfer Type | Direct to Air | |
Power - Cooling | 34 W | |
Current | 2.6 A | |
Voltage | 12 V | |
Fan Location | Warm Side | |
Power - Input | 31 W | |
Operating Temperature | -10°C ~ 46°C | |
Weight | 1.1 lbs (499.0 g) | |
Dimensions - Overall | 100mm L x 80mm W x 72mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,767.82000 | ¥1,767.82 |