SKV909010-CU | |
---|---|
DigiKey Part Number | 345-2040-ND |
Manufacturer | |
Manufacturer Product Number | SKV909010-CU |
Description | COPPER HEATSINK 90X90X10MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Copper Top Mount, Skived |
Datasheet | Datasheet |
EDA/CAD Models | SKV909010-CU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Skived | |
Package Cooled | - | |
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 3.543" (90.00mm) | |
Width | 3.543" (90.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 1.30°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 4.50°C/W | |
Material | ||
Material Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥234.96000 | ¥234.96 |
10 | ¥221.15600 | ¥2,211.56 |
25 | ¥207.33280 | ¥5,183.32 |
50 | ¥193.50960 | ¥9,675.48 |
100 | ¥186.59810 | ¥18,659.81 |
300 | ¥176.23190 | ¥52,869.57 |