AW8P | |
---|---|
DigiKey Part Number | 889-1044-ND |
Manufacturer | |
Manufacturer Product Number | AW8P |
Description | CONN RCPT WEDGE 8POS GREEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Wedge for Pins For AT Series™ |
Datasheet | Datasheet |
EDA/CAD Models | AW8P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Wedge for Pins | |
Number of Positions | 8 | |
For Use With/Related Products | AT Series™ | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.72000 | ¥2.72 |
10 | ¥2.34600 | ¥23.46 |
25 | ¥2.06760 | ¥51.69 |
50 | ¥1.90080 | ¥95.04 |
100 | ¥1.82610 | ¥182.61 |
250 | ¥1.64004 | ¥410.01 |
500 | ¥1.56542 | ¥782.71 |
1,000 | ¥1.30451 | ¥1,304.51 |
2,500 | ¥1.19272 | ¥2,981.80 |