AT04-08PB-EC01 | |
---|---|
DigiKey Part Number | AT04-08PB-EC01-ND |
Manufacturer | |
Manufacturer Product Number | AT04-08PB-EC01 |
Description | CONN RCPT HSG 8POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT04-08PB-EC01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Cap (Cover) | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.93000 | ¥35.93 |
10 | ¥32.58600 | ¥325.86 |
25 | ¥30.86440 | ¥771.61 |
50 | ¥30.14600 | ¥1,507.30 |
100 | ¥28.71070 | ¥2,871.07 |
250 | ¥25.12204 | ¥6,280.51 |
540 | ¥24.40407 | ¥13,178.20 |
1,080 | ¥20.81531 | ¥22,480.53 |
2,700 | ¥19.37973 | ¥52,325.27 |