AT06-08SB-SRBK | |
---|---|
DigiKey Part Number | AT06-08SB-SRBK-ND |
Manufacturer | |
Manufacturer Product Number | AT06-08SB-SRBK |
Description | CONN PLUG HSG 8POS 14-20AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | AT06-08SB-SRBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Cap (Cover), Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.80000 | ¥36.80 |
10 | ¥33.44900 | ¥334.49 |
25 | ¥31.68080 | ¥792.02 |
50 | ¥30.94300 | ¥1,547.15 |
150 | ¥29.46933 | ¥4,420.40 |
300 | ¥25.94133 | ¥7,782.40 |