AT04-08PB-SRBK | |
---|---|
DigiKey Part Number | AT04-08PB-SRBK-ND |
Manufacturer | |
Manufacturer Product Number | AT04-08PB-SRBK |
Description | CONN RCPT HSG 8POS 14-20AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT04-08PB-SRBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Cap (Cover), Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.58000 | ¥22.58 |
10 | ¥20.51800 | ¥205.18 |
25 | ¥19.43480 | ¥485.87 |
50 | ¥18.98120 | ¥949.06 |
150 | ¥18.07787 | ¥2,711.68 |
300 | ¥15.91360 | ¥4,774.08 |