AT04-08PB-PM12 | |
---|---|
DigiKey Part Number | 889-2311-ND |
Manufacturer | |
Manufacturer Product Number | AT04-08PB-PM12 |
Description | CONN RCPT HSG 8POS PANEL MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT04-08PB-PM12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Mounting Flange, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.59000 | ¥54.59 |
10 | ¥49.58100 | ¥495.81 |
25 | ¥46.95760 | ¥1,173.94 |
50 | ¥45.86600 | ¥2,293.30 |
150 | ¥43.68260 | ¥6,552.39 |
300 | ¥38.22227 | ¥11,466.68 |
600 | ¥37.13025 | ¥22,278.15 |
1,050 | ¥31.66990 | ¥33,253.39 |
2,550 | ¥29.48573 | ¥75,188.61 |