AT06-08SB-OMBLK | |
---|---|
DigiKey Part Number | AT06-08SB-OMBLK-ND |
Manufacturer | |
Manufacturer Product Number | AT06-08SB-OMBLK |
Description | CONN PLUG HSG 8POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | AT06-08SB-OMBLK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | IP67 | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.91000 | ¥29.91 |
10 | ¥27.18800 | ¥271.88 |
25 | ¥25.75120 | ¥643.78 |
50 | ¥25.15300 | ¥1,257.65 |
100 | ¥23.95500 | ¥2,395.50 |
250 | ¥20.96060 | ¥5,240.15 |
500 | ¥20.36172 | ¥10,180.86 |
1,000 | ¥17.36735 | ¥17,367.35 |
2,500 | ¥16.16960 | ¥40,424.00 |