AT04-08PB-PMR7G | |
---|---|
DigiKey Part Number | AT04-08PB-PMR7G-ND |
Manufacturer | |
Manufacturer Product Number | AT04-08PB-PMR7G |
Description | CONN RCPT HSG 8POS 14-20AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT04-08PB-PMR7G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Cap (Cover), Mounting Flange, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.74000 | ¥78.74 |
10 | ¥69.77600 | ¥697.76 |
25 | ¥67.09680 | ¥1,677.42 |
50 | ¥64.41120 | ¥3,220.56 |
200 | ¥63.00040 | ¥12,600.08 |