AT04-08PA-BLK | |
---|---|
DigiKey Part Number | AT04-08PA-BLK-ND |
Manufacturer | |
Manufacturer Product Number | AT04-08PA-BLK |
Description | CONN RCPT HSG 8POS 14-20AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT04-08PA-BLK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.73000 | ¥27.73 |
10 | ¥25.19100 | ¥251.91 |
25 | ¥23.85720 | ¥596.43 |
50 | ¥23.30280 | ¥1,165.14 |
100 | ¥22.19360 | ¥2,219.36 |
270 | ¥19.41926 | ¥5,243.20 |
540 | ¥18.86459 | ¥10,186.88 |
1,080 | ¥16.09032 | ¥17,377.55 |
2,700 | ¥14.98067 | ¥40,447.81 |