AT27-004-1200 | |
---|---|
DigiKey Part Number | 889-AT27-004-1200-ND |
Manufacturer | |
Manufacturer Product Number | AT27-004-1200 |
Description | MOUNTING CLIP, AT, ATM, ATP,ATHD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Clip For A Series™ |
Datasheet | Datasheet |
EDA/CAD Models | AT27-004-1200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Mounting Clip | |
Number of Positions | - | |
For Use With/Related Products | A Series™ | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.85000 | ¥17.85 |
10 | ¥15.54000 | ¥155.40 |
25 | ¥14.87720 | ¥371.93 |
50 | ¥14.54560 | ¥727.28 |
100 | ¥13.88420 | ¥1,388.42 |
250 | ¥12.56172 | ¥3,140.43 |
500 | ¥11.56998 | ¥5,784.99 |
1,200 | ¥9.91709 | ¥11,900.51 |
3,600 | ¥9.25596 | ¥33,321.46 |