AT04-08PA-ECBLK | |
---|---|
DigiKey Part Number | AT04-08PA-ECBLK-ND |
Manufacturer | |
Manufacturer Product Number | AT04-08PA-ECBLK |
Description | CONN RCPT HSG 8POS 14-20AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT04-08PA-ECBLK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Cap (Cover) | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.43000 | ¥28.43 |
10 | ¥25.79300 | ¥257.93 |
25 | ¥24.42600 | ¥610.65 |
50 | ¥23.85740 | ¥1,192.87 |
100 | ¥22.72200 | ¥2,272.20 |
250 | ¥19.88180 | ¥4,970.45 |
540 | ¥19.31365 | ¥10,429.37 |
1,080 | ¥16.47344 | ¥17,791.32 |
2,700 | ¥15.33734 | ¥41,410.82 |