AT8P-BT-YW | |
---|---|
DigiKey Part Number | 889-AT8P-BT-YW-ND |
Manufacturer | |
Manufacturer Product Number | AT8P-BT-YW |
Description | BOOT (BACKSHELL) FOR 8-WAY RECEP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For AT Series™ |
Datasheet | Datasheet |
EDA/CAD Models | AT8P-BT-YW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Boot | |
Number of Positions | 8 | |
For Use With/Related Products | AT Series™ | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.46000 | ¥10.46 |
10 | ¥8.83300 | ¥88.33 |
25 | ¥8.47400 | ¥211.85 |
50 | ¥8.29380 | ¥414.69 |
100 | ¥7.93330 | ¥793.33 |