AT8P-BT | |
---|---|
DigiKey Part Number | 889-AT8P-BT-ND |
Manufacturer | |
Manufacturer Product Number | AT8P-BT |
Description | BOOT (BACKSHELL) FOR 8-WAY RECEP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For AT Series™ |
Datasheet | Datasheet |
EDA/CAD Models | AT8P-BT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Boot | |
Number of Positions | 8 | |
For Use With/Related Products | AT Series™ | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.51000 | ¥11.51 |
10 | ¥9.71400 | ¥97.14 |
25 | ¥9.31280 | ¥232.82 |
50 | ¥9.11560 | ¥455.78 |
100 | ¥8.71890 | ¥871.89 |
250 | ¥7.92628 | ¥1,981.57 |
500 | ¥7.13364 | ¥3,566.82 |
1,000 | ¥6.34102 | ¥6,341.02 |
2,500 | ¥5.74654 | ¥14,366.35 |