AT06-08SA-KIT01 | |
---|---|
DigiKey Part Number | 889-1208-ND |
Manufacturer | |
Manufacturer Product Number | AT06-08SA-KIT01 |
Description | CONN PLUG 8POS CRIMP 16-18AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Plug Connector Crimp 16-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | AT06-08SA-KIT01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 16-18 AWG | |
Features | Wedge Lock | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.50000 | ¥127.50 |
10 | ¥113.02400 | ¥1,130.24 |
25 | ¥108.67480 | ¥2,716.87 |
50 | ¥104.32860 | ¥5,216.43 |
100 | ¥98.53240 | ¥9,853.24 |
250 | ¥89.83856 | ¥22,459.64 |
500 | ¥84.04262 | ¥42,021.31 |
1,000 | ¥77.08736 | ¥77,087.36 |