AT06-08SA-EC01 | |
---|---|
DigiKey Part Number | 889-1034-ND |
Manufacturer | |
Manufacturer Product Number | AT06-08SA-EC01 |
Description | CONN PLUG HSG 8POS 14-20AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT06-08SA-EC01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Cap (Cover) | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.61000 | ¥32.61 |
10 | ¥29.58600 | ¥295.86 |
25 | ¥28.02520 | ¥700.63 |
50 | ¥27.37140 | ¥1,368.57 |
100 | ¥26.06860 | ¥2,606.86 |
250 | ¥22.81024 | ¥5,702.56 |
960 | ¥18.89975 | ¥18,143.76 |
1,920 | ¥18.24804 | ¥35,036.24 |
2,880 | ¥17.59633 | ¥50,677.43 |