AT-RK100-DK | |
---|---|
DigiKey Part Number | 889-1199-ND |
Manufacturer | |
Manufacturer Product Number | AT-RK100-DK |
Description | AT REPAIR KIT DIGI-KEY LABELED |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Kit Rectangular - Contact, Plug, Receptacle |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Rectangular - Contact, Plug, Receptacle | |
Values | 543 pcs - Assorted 2, 3, 4, 6, 8, 12 Pin Plugs and Receptacles, Contacts, Seals, Wedges, Case Tool, Removal Tool | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,098.77000 | ¥5,098.77 |
10 | ¥4,724.89100 | ¥47,248.91 |