AT06-08SC-SRGN | |
---|---|
DigiKey Part Number | AT06-08SC-SRGN-ND |
Manufacturer | |
Manufacturer Product Number | AT06-08SC-SRGN |
Description | CONN PLUG HSG 8POS 14-20AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Green |
Datasheet | Datasheet |
EDA/CAD Models | AT06-08SC-SRGN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Green | |
Features | Cap (Cover), Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.41000 | ¥52.41 |
10 | ¥47.58400 | ¥475.84 |
25 | ¥45.06400 | ¥1,126.60 |
50 | ¥44.01740 | ¥2,200.87 |
150 | ¥41.92120 | ¥6,288.18 |
300 | ¥36.68120 | ¥11,004.36 |
600 | ¥35.63307 | ¥21,379.84 |
1,050 | ¥30.39290 | ¥31,912.55 |
2,550 | ¥28.29680 | ¥72,156.84 |