AT04-08PC-PM12 | |
---|---|
DigiKey Part Number | 889-2315-ND |
Manufacturer | |
Manufacturer Product Number | AT04-08PC-PM12 |
Description | CONN RCPT HSG 8POS PANEL MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Green |
Datasheet | Datasheet |
EDA/CAD Models | AT04-08PC-PM12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Green | |
Features | Mounting Flange, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.37000 | ¥38.37 |
10 | ¥34.85300 | ¥348.53 |
25 | ¥33.00960 | ¥825.24 |
50 | ¥32.24220 | ¥1,612.11 |
150 | ¥30.70753 | ¥4,606.13 |
300 | ¥27.03130 | ¥8,109.39 |