AWV-18S | |
---|---|
DigiKey Part Number | 889-2957-ND |
Manufacturer | |
Manufacturer Product Number | AWV-18S |
Description | WEDGELOCK FOR 18POS PLUG ATV |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Wedgelock For ATV Series™ |
Datasheet | Datasheet |
EDA/CAD Models | AWV-18S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Wedgelock | |
Number of Positions | 18 | |
For Use With/Related Products | ATV Series™ | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.41000 | ¥7.41 |
10 | ¥6.26100 | ¥62.61 |
25 | ¥6.00280 | ¥150.07 |
50 | ¥5.87360 | ¥293.68 |
100 | ¥5.61900 | ¥561.90 |
250 | ¥5.10804 | ¥1,277.01 |
500 | ¥4.59724 | ¥2,298.62 |
2,400 | ¥3.70333 | ¥8,887.99 |
4,800 | ¥3.57564 | ¥17,163.07 |