ATV06-18SA | |
---|---|
DigiKey Part Number | 889-2954-ND |
Manufacturer | |
Manufacturer Product Number | ATV06-18SA |
Description | CONN PLUG HSG 18POS 14-20AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | ATV06-18SA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | IP67, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.61000 | ¥62.61 |
10 | ¥56.56500 | ¥565.65 |
25 | ¥53.44160 | ¥1,336.04 |
50 | ¥52.13720 | ¥2,606.86 |
100 | ¥49.53010 | ¥4,953.01 |
250 | ¥44.31668 | ¥11,079.17 |
600 | ¥41.70988 | ¥25,025.93 |
1,200 | ¥36.49611 | ¥43,795.33 |