AWV-18P | |
---|---|
DigiKey Part Number | 889-2958-ND |
Manufacturer | |
Manufacturer Product Number | AWV-18P |
Description | WEDGELOCK FOR 18POS RECEPT ATV |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Wedgelock For ATV Series™ |
Datasheet | Datasheet |
EDA/CAD Models | AWV-18P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Wedgelock | |
Number of Positions | 18 | |
For Use With/Related Products | ATV Series™ | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.80000 | ¥6.80 |
10 | ¥5.89500 | ¥58.95 |
25 | ¥5.38880 | ¥134.72 |
50 | ¥5.07320 | ¥253.66 |
100 | ¥4.86130 | ¥486.13 |
250 | ¥4.43872 | ¥1,109.68 |
500 | ¥4.22734 | ¥2,113.67 |
2,000 | ¥3.38188 | ¥6,763.76 |
4,000 | ¥3.17051 | ¥12,682.04 |